
CDE Illinois Capacitor 687LBB250M2CG technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 243.8mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687LBB250M2CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
