Capacitor; Al Electrolytic; Cap 680 uF; Tol 20%; Vol-Rtg 250 VDC; Snap-In; 30x35mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 687LBB250M2DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 687LBB250M2DE technical specifications.
| Capacitance | 680uF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 244mR |
| Length | 35mm |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687LBB250M2DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.