CAP ALUM 680UF 20% 350V SNAP
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687LBB350M2EG technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 365.71mR |
| Height | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.