This 680uF aluminum electrolytic capacitor has a 200V voltage rating and a 20% tolerance. It is packaged in a radial leaded case and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 687LMU200M2DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 687LMU200M2DE technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 243.8mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LMU |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687LMU200M2DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.