This 680uF aluminum electrolytic capacitor has a voltage rating of 4V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.138inch and a seated height of 0.354inch. The capacitor operates over a temperature range of -55°C to 105°C and has a ripple current of 6.1A. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687ULR4R0MFF technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.