This 680uF aluminum electrolytic capacitor has a 2.5V voltage rating and 20% tolerance. It features a radial package with surface mount capabilities and is rated for a maximum operating temperature of 105°C. The capacitor is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687UVG2R5MFBJ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 370mR |
| Height - Seated (Max) | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.52A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.