Capacitor; Alum Electrolytic; 6800 uF; 20%; 35 VDC; Snap-In; 22x35mm; ESR 0.060951 Ohms
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LBA035M2BE technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60.95mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.