
Capacitor; Alum Electrolytic; 6800 uF; 20%; 35 VDC; Snap-In; 22x40mm; ESR 0.060951 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 688LBA035M2BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 688LBA035M2BF technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 60.951mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBA035M2BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.