This aluminum electrolytic capacitor has a capacitance of 6.8mF and a voltage rating of 50V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial configuration for through-hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LBA050M2BH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 85.33mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.