The 688LBA080M2EG is a 6.8mF aluminum electrolytic capacitor with a radial package and through-hole/PCB mount. It operates over a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a voltage rating of 80V.
CDE Illinois Capacitor 688LBA080M2EG technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60.95mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBA080M2EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.