CAP ALUM 6800UF 20% 50V SNAP
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LBB050M2BH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 48.76mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.