
Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rating. Features 20% tolerance, 48.76mR ESR, and 3.81A ripple current. Operating temperature range from -40°C to 85°C. Radial package with snap-in termination, 25mm diameter, and 40mm height. Through-hole mounting for PCB applications.
CDE Illinois Capacitor 688LBB050M2CF technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 48.76mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBB050M2CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
