CAP ALUM 6800UF 20% 63V SNAP
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LBB063M2ED technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 48.76mR |
| Height | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.