
This aluminum electrolytic capacitor has a capacitance of 6.8 millifarads and a voltage rating of 80 volts with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C and is available in a radial package with a diameter of 30mm and a height of 50mm. The capacitor is through-hole mounted and is compliant with RoHS regulations.
CDE Illinois Capacitor 688LBB080M2DH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36.57mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LBB080M2DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
