CAP ALUM 6800UF 20% 80V SNAP
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 688LMB080M2EH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60.9509mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LMB |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
No datasheet is available for this part.