LMU Series 6800 uF 25 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 688LMU025M2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 688LMU025M2BE technical specifications.
| Capacitance | 6.8mF |
| Lead Free | Lead Free |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688LMU025M2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.