The 805MABA02KJS is an 8uF PP film capacitor from CDE Illinois Capacitor. It features a radial package with through hole mounting and operates over a temperature range of -40°C to 100°C. The capacitor has a tolerance of 10% and a voltage rating of 575V. It is RoHS compliant but not Reach SVHC compliant. The 805MABA02KJS is suitable for general applications.
CDE Illinois Capacitor 805MABA02KJS technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.319inch |
| Lead Length | 5mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 575V |
| DC Rated Voltage | 600V |
| Width | 0.866inch |
| RoHS | Compliant |
No datasheet is available for this part.