The 2ZXQP2N2RUFRA is a 0.0022uF film capacitor with a DC rated voltage of 10kVDC and a tolerance of 10%. It features a PP dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for through hole mounting and has a size of 17.5 X 55. It operates within a temperature range of -40 to 110 degrees Celsius.
Cefem Group 2ZXQP2N2RUFRA technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 10000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.5 X 55mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.