The CEL MC-7845-AZ is a 870MHz RF amplifier with a gain of 19dB and a noise figure of 7dB. It operates over a frequency range of 50 MHz to 870 MHz and requires a supply voltage of 30V at 375mA. The amplifier is packaged in a tray of 25 units.
CEL MC-7845-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 19dB |
| Noise Figure | 7dB |
| Operating Frequency | 50 MHz to 870 MHz |
| Operating Supply Current | 375mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Frequency | 870MHz |
| RoHS | Compliant |
No datasheet is available for this part.