CEL MC-7894-AZ technical specifications.
| Frequency | 40MHz |
| Gain | 25.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Noise Figure | 6.5dB |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 385mA |
| Operating Supply Voltage | 24.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Supply Current | 385mA |
| Technology | GAAS |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7894-AZ to view detailed technical specifications.
No datasheet is available for this part.