CEL NE34018-T1 technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 4V |
| Frequency | 2GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -3V |
| Noise Figure | 0.6dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE34018-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
