CEL NE34018-T1-A technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 4V |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 2GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Noise Figure | 0.6dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE34018-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.