Evaluation Kit For NE3508M04 N-Channel HJ-FET
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |