Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL NE4210S01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 12GHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 165mW |
| Noise Figure | 0.5dB |
| Operating Frequency | 12 GHz |
| Package Quantity | 1 |
| Packaging | Strip |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE4210S01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
