Trans RF MOSFET N-CH 15V 0.6A 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 600mA |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 1.8GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 5V |
| Max Power Dissipation | 12.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 12.5W |
| Technology | LDMOS |
| Test Voltage | 3.2V |
| Voltage Rating | 15V |
| RoHS | Compliant |