CEL NE5531079A-A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 460MHz |
| Gain | 20.5dB |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Operating Frequency | 460 MHz |
| Output Power (dBm) | 40dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Test Voltage | 7.5V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE5531079A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
