CEL NE5531079A-T1A-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 460MHz |
| Packaging | Tape and Reel |
| Test Voltage | 7.5V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE5531079A-T1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.