Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CEL
NE5550779A-A
Datasheet
CEL
NE5550779A-A
Unknown
FET RF 30V 900MHZ 79A
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
MOSFETs
FET RF 30V 900MHZ 79A
Frequency
900MHz
Package
SMD/SMT
Voltage Rating
30V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Frequency
900MHz
Gain
22dB
Packaging
Strip
Test Voltage
7.5V
Voltage Rating
30V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account