CEL NE5550979A-T1-A technical specifications.
| Package/Case | A |
| Frequency | 900MHz |
| Gain | 22dB |
| Packaging | Tape and Reel |
| Test Voltage | 7.5V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE5550979A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.