CEL NE58219-T1-A technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 60mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 60mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE58219-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.