The CEL NE650103M-A is a MOSFET N-Channel device with a maximum operating temperature of 175°C. It has a continuous drain current of 7A and a drain to source breakdown voltage of 15V. The device also features a drain to source resistance of 100R and a maximum power dissipation of 33W.
CEL NE650103M-A technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Resistance | 100R |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 2.3GHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 33W |
| Operating Frequency | 2.3 GHz |
| Output Power (dBm) | 40dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 33W |
| Technology | GAAS |
| Test Voltage | 10V |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE650103M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.