This N-CHANNEL MOSFET has a maximum operating temperature of 150°C and a maximum power dissipation of 15W. It has a continuous drain current of 2.8A and a drain to source breakdown voltage of 8V. The device is packaged in a lead-free A-package and is available in quantities of 1000. It operates at a frequency of 1.9 GHz and has a gain of 10dB.
CEL NE6510179A-T1-A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 1.9GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15W |
| Operating Frequency | 1.9 GHz |
| Output Power (dBm) | 35dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Technology | GAAS |
| Test Voltage | 3.5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE6510179A-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
