
RF TRANS NPN 5V 20GHZ SOT343F
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 5V |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 735mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 20GHz |
| RoHS | Compliant |