
CEL NE664M04-T2-A technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 735mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 735mW |
| Transition Frequency | 20GHz |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE664M04-T2-A to view detailed technical specifications.
No datasheet is available for this part.