Sign in to ask questions about the CEL NE68019-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68019-T1 technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 13.5dB |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 10GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68019-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
