Sign in to ask questions about the CEL NE68019-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68019-T1-A technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 9.6dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68019-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
