
RF TRANS NPN 10V 10GHZ SOT323
CEL NE68030-T1 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 12.5dB |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 10GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.
