Sign in to ask questions about the CEL NE68030-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68030-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 35mA |
| Gain | 9.4dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68030-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.