
The CEL NE68030-T1-R44-A is a surface mount bipolar junction transistor with a collector emitter breakdown voltage of 10V and a maximum collector current of 35mA. It has a maximum power dissipation of 150mW and is packaged in the SOT-323 package. The transistor is suitable for high-frequency applications with a transition frequency of 10GHz. Operating temperature range is not specified in the provided data.
Sign in to ask questions about the CEL NE68030-T1-R44-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68030-T1-R44-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 9.4dB |
| Max Collector Current | 35mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68030-T1-R44-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
