
The CEL NE68030-T1-R45-A is a bipolar junction transistor packaged in a surface mount SOT-323 package. It has a collector-emitter breakdown voltage of 10V and a maximum collector current of 35mA. The transistor can dissipate a maximum power of 150mW. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the CEL NE68030-T1-R45-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68030-T1-R45-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 9.4dB |
| Max Collector Current | 35mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68030-T1-R45-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
