TRANS NPN 2GHZ SOT-143R
CEL NE68039R-T1 technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 35mA |
| Gain | 11dB |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Transition Frequency | 10GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.