
The CEL NE68118-A is a surface mount NPN transistor with a collector emitter breakdown voltage of 10V and a continuous collector current of 65mA. It has a maximum power dissipation of 150mW and a transition frequency of 9GHz. The transistor is packaged in a SOT-343 case and is available in bulk packaging.
CEL NE68118-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Gain | 14dB |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68118-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
