
RF TRANS NPN 10V 7GHZ SOT523
Checking distributor stock and pricing after the page loads.
CEL NE68119-T1-A technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
No datasheet is available for this part.