
The CEL NE68530-T1-A is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 6V and a maximum collector current of 30mA. It has a maximum power dissipation of 150mW and is packaged in the SOT-323 package. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the CEL NE68530-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68530-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 7dB |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68530-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
