
The CEL NE68539-A is a surface mount NPN transistor with a collector-emitter breakdown voltage of 6V and a maximum collector current of 30mA. It has a maximum power dissipation of 180mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-143 case and is available in bulk quantities.
CEL NE68539-A technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 11dB |
| Gain Bandwidth Product | 12GHz |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68539-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
