The CEL NE68539-T1-A is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 6V and a maximum collector current of 30mA. It has a gain of 11dB and a maximum power dissipation of 180mW. The transistor is packaged in a SOT-143 package and is available in quantities of 3000 on tape and reel. It operates at frequencies up to 12GHz.
CEL NE68539-T1-A technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 11dB |
| Max Collector Current | 30mA |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 180mW |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68539-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.