CEL NE68819-T1 technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 6V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 9.5GHz |
| Max Collector Current | 100mA |
| Max Frequency | 9.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Transition Frequency | 5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68819-T1 to view detailed technical specifications.
No datasheet is available for this part.
