Sign in to ask questions about the CEL NE85619-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE85619-T1 technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 12.5dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 4.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85619-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
