
The CEL NE85634-T1-A is a bipolar junction transistor packaged in a TO-243AA surface mount package. It has a collector emitter breakdown voltage of 12V and a maximum collector current of 100mA. The transistor can dissipate up to 2W of power and is rated for operation at a DC voltage of 12V. It is lead free and available in cut tape packaging.
Sign in to ask questions about the CEL NE85634-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE85634-T1-A technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 100mA |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 6.5GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85634-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.