RF TRANS NPN 12V 6.5GHZ SOT89
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 9dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |